
The C0805Y822J3RACTU is a surface-mount capacitor from Kemet with a capacitance of 8.2nF and a voltage rating of 25V. It features a X7R dielectric and is RoHS compliant. The capacitor is available in a 0805 package and is rated for operation between -55°C and 125°C.
Kemet C0805Y822J3RACTU technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805Y |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y822J3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.