The C1206X104KARACT500 is a 100nF ceramic capacitor from Kemet, featuring a 1206 SMD/SMT package and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a dissipation factor of 2.5% and a tolerance of 10%. It is packaged in tape and reel.
Kemet C1206X104KARACT500 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.25mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206X104KARACT500 to view detailed technical specifications.
No datasheet is available for this part.