The Kemet C1206X225J5RAL7210 is a surface-mount X7R capacitor with a capacitance of 2.2uF and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum DC voltage of 50V. The capacitor is packaged in a 1206 case, measuring 3.3mm in length, 1.6mm in width, and 0.78mm in height. It is available in quantities of 8000 and is packaged on tape and reel.
Kemet C1206X225J5RAL7210 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206X225J5RAL7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.