Kemet C1206X562JCRACT500 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.2mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | C1206 Series |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206X562JCRACT500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.