Kemet's C1206Y183K5RACTU is a 18nF X7R capacitor with a 50V voltage rating and 10% tolerance. It operates within a temperature range of -55°C to 125°C and is packaged in a 1206 case code, suitable for surface mount technology. This component is RoHS compliant and available in quantities of 4000 per reel.
Kemet C1206Y183K5RACTU technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206Y |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206Y183K5RACTU to view detailed technical specifications.
No datasheet is available for this part.