Kemet's C1210C226J9RAC7800 is a 22uF capacitor with X7R dielectric and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case with a depth of 2.5mm and a length of 3.2mm. It is RoHS compliant and available on tape and reel.
Kemet C1210C226J9RAC7800 technical specifications.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C226J9RAC7800 to view detailed technical specifications.
No datasheet is available for this part.