General purpose ceramic chip capacitor with 22µF capacitance and 16V DC rated voltage. Features ±10% capacitance tolerance and X5R dielectric. Operates across a -55ºC to +85ºC temperature range. Housed in a 1210 (3225 mm) package with 2 terminals and a height of 1.85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C1210C226K4PAC7800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C226K4PAC7800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.