Multilayer ceramic capacitor with 22µF capacitance and 10V DC rated voltage. Features X5R dielectric with a ±15% temperature coefficient. Operates across a -55°C to +85°C temperature range. This surface mount component has a 1210 package size with 2 terminals and a ±10% tolerance. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |