The Kemet C1632C101K4GAC7800 is a ceramic capacitor with a capacitance of 100pF and a tolerance of 10%. It has a package size of 0612 and is available in a tape and reel packaging. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a dielectric material of C0G and a terminal pitch of 0.8mm.
Kemet C1632C101K4GAC7800 technical specifications.
| Capacitance | 100pF |
| Package/Case | 0612 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| Terminal Pitch | 0.8mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C101K4GAC7800 to view detailed technical specifications.
No datasheet is available for this part.