
This 100nF ceramic capacitor features an X7R dielectric and is packaged in a 0612 case with 8 terminals/pins. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in tape and reel packaging and has a tolerance of 20%.
Kemet C1632C104M4RAC7800 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| Terminal Pitch | 0.8mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1632C104M4RAC7800 to view detailed technical specifications.
No datasheet is available for this part.
