Kemet C1808C102J1GAC-B technical specifications.
| Capacitance | 1nF |
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1808C102J1GAC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.