The C1812C563M1GACTU is a 56nF ceramic capacitor with a 100V voltage rating and 20% tolerance. It is available in a 1812 package with a termination of SMD/SMT. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Kemet C1812C563M1GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C1812C563M1GACTU technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1812C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812C563M1GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.