
Kemet's C1812X471KGRACT500 is a 470pF ceramic capacitor with X7R dielectric material, rated for 2kV DC voltage and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is designed for surface mount applications.
Kemet C1812X471KGRACT500 technical specifications.
| Capacitance | 470pF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.6mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1812X471KGRACT500 to view detailed technical specifications.
No datasheet is available for this part.