Kemet C1825X104KCRACT500 technical specifications.
| Capacitance | 100nF |
| Package/Case | 1825 |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1825X104KCRACT500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.