Kemet C2220C106K3R1CT500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric Material | Ceramic |
| Height | 3.5mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | KPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C106K3R1CT500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.