The C316 series capacitor from Kemet features a capacitance of 100pF with a tolerance of 5%. It has a voltage rating of 200V and operates within a temperature range of -55°C to 125°C. The capacitor is available in a radial package with a lead pitch of 2.54mm and a lead diameter of 0.51mm. It is packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Dissipation Factor | 0.15% |
| Height | 5.84mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C316 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.54mm |
| RoHS | Not Compliant |
