Kemet C317C100K2G5HA7301 technical specifications.
| Capacitance | 10pF |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 5.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C317C100K2G5HA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.