Kemet C317C102K1R5CAC-7301 technical specifications.
| Capacitance | 1nF |
| Package/Case | 100 |
| Dielectric | X7R |
| Pitch | 5.08mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C102K1R5CAC-7301 to view detailed technical specifications.
No datasheet is available for this part.