Kemet C320C104M1U5HA7303 technical specifications.
| Capacitance | 100nF |
| Dissipation Factor | 4% |
| Height | 3.18mm |
| Lead Pitch | 2.54mm |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C320C104M1U5HA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.