Kemet C321C103K1R5HA7301 technical specifications.
| Capacitance | 10nF |
| Dissipation Factor | 2.5% |
| Height | 6.6mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | C321 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C321C103K1R5HA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.