Kemet C330C104Z1U5HA technical specifications.
| Capacitance | 100nF |
| Dissipation Factor | 4% |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C330C104Z1U5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.