Kemet C331C103G1G5HA technical specifications.
| Capacitance | 10nF |
| Dissipation Factor | 0.15% |
| Height | 0.36inch |
| Lead Pitch | 0.25inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C331C103G1G5HA to view detailed technical specifications.
No datasheet is available for this part.