Kemet C335C105Z5U5HA technical specifications.
| Capacitance | 1uF |
| Height | 0.42inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C335C105Z5U5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.