Kemet C340C153MGR5TA technical specifications.
| Capacitance | 15nF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 11.68mm |
| Lead Pitch | 5.08mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C153MGR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.