Kemet C340C154K2R5TA7303 technical specifications.
| Capacitance | 150nF |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Length | 11.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C154K2R5TA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.