Kemet C350C475K3R5TA7303 technical specifications.
| Capacitance | 4.7uF |
| Dissipation Factor | 3.5% |
| Height | 5.08mm |
| Lead Pitch | 10.16mm |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C350C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C350C475K3R5TA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.