Kemet C350W105K1R5CA9523 technical specifications.
| Capacitance | 1uF |
| Dissipation Factor | 2.5% |
| Height | 0.15inch |
| Lead Pitch | 0.2inch |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.46inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C350W105K1R5CA9523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.