Cap Ceramic 0.015uF 100V C0G 2% Axial 125°C Extreme Low ESR T/R
Kemet C410C153G1G5TATR technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C410C153G1G5TATR to view detailed technical specifications.
No datasheet is available for this part.