Multilayer Ceramic Capacitors MLCC - Leaded 50volts .1uF 20%
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | C420 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |