Kemet C430C394M5U5CATR technical specifications.
| Capacitance | 390nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | C430 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C394M5U5CATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.