Kemet C430C394M5U5TATR technical specifications.
| Capacitance | 390nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C394M5U5TATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.