Kemet C440C274K5R5TATU technical specifications.
| Capacitance | 270nF |
| Lead Diameter | 0.51mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | C440 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C440C274K5R5TATU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.