Kemet C440C475K3R5TA7200 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Ceramic |
| Lead Diameter | 0.51mm |
| Length | 10.16mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C440 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C440C475K3R5TA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.