Kemet C44HMGP5900ZASJ technical specifications.
| Capacitance | 90uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Quick Connect |
| Tolerance | 5% |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44HMGP5900ZASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.