Kemet C44PFGP6200ZASJ technical specifications.
| Capacitance | 200uF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44PFGP6200ZASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.