Kemet C4ASPBW3680A30J technical specifications.
| Capacitance | 680nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MKP C4AS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C4ASPBW3680A30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.