Kemet C627C100MGR5TA technical specifications.
| Capacitance | 10pF |
| Height | 0.3inch |
| Lead Pitch | 0.275inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C627C100MGR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.