Kemet C627C152MHR5TA technical specifications.
| Capacitance | 1.5nF |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C627C152MHR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.