Kemet C628C103KCR5TA technical specifications.
| Capacitance | 10nF |
| Height | 0.25inch |
| Lead Pitch | 0.275inch |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C628C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C628C103KCR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.