Kemet C657C102MHG5TA technical specifications.
| Capacitance | 1nF |
| Height | 0.6inch |
| Lead Pitch | 0.575inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C657C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C657C102MHG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.