Kemet C878HF44200SD4J technical specifications.
| Capacitance | 2uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Termination | Quick Connect |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C878HF44200SD4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.