
The CBC2012T1R0M-K is a surface mount inductor from Kemet with a package height and width of 1.25mm. It has a maximum DC current rating of 840mA and a self resonant frequency of 250MHz. The inductor is available in a tape and reel packaging format and is suitable for use in SMD/SMT applications. The CBC2012T1R0M-K operates over a wide range of frequencies, with a test frequency of 7.96MHz. It is manufactured by Kemet and is a 0805 case style inductor.
Kemet CBC2012T1R0M-K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 840mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 250MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBC2012T1R0M-K to view detailed technical specifications.
No datasheet is available for this part.