
Kemet CBC2012T2R2M-K technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 2.2uH |
| Length | 2mm |
| Max DC Current | 640mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 70MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBC2012T2R2M-K to view detailed technical specifications.
No datasheet is available for this part.
