
The CBC2016T1R0M-K is a surface mount inductor from Kemet with a package height of 1.25mm and a length of 2mm. It has a maximum DC current rating of 1.1A and a self resonant frequency of 100MHz. The inductor is available in tape and reel packaging and is suitable for surface mount applications.
Kemet CBC2016T1R0M-K technical specifications.
| Package/Case | 0806 |
| Height | 1.25mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 1.1A |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 100MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBC2016T1R0M-K to view detailed technical specifications.
No datasheet is available for this part.