
The CBC2016T4R7M-K is an 0806 SMD/SMT inductor from Kemet. It has a maximum DC current of 530mA and a self-resonant frequency of 45MHz. The inductor is available in tape and reel packaging and features a termination style of SMD/SMT. The CBC2016T4R7M-K has a tolerance of 20% and dimensions of 1.25mm in height and width, with a length of 2mm.
Kemet CBC2016T4R7M-K technical specifications.
| Package/Case | 0806 |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 530mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 45MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBC2016T4R7M-K to view detailed technical specifications.
No datasheet is available for this part.