
Kemet CBC2518T100M-K technical specifications.
| Package/Case | 1007 |
| Height | 1.8mm |
| Inductance | 100uH |
| Length | 2.5mm |
| Max DC Current | 680mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 30MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBC2518T100M-K to view detailed technical specifications.
No datasheet is available for this part.
