
The CBC2518T220M-K is a surface mount inductor from Kemet. It features a 1007 package case with a height and width of 1.8mm and a length of 2.5mm. The inductor has a maximum DC current rating of 460mA and a self-resonant frequency of 19MHz. It is available in tape and reel packaging and has a tolerance of 20%. The CBC2518T220M-K is suitable for use in a variety of applications requiring a compact, high-frequency inductor.
Kemet CBC2518T220M-K technical specifications.
| Package/Case | 1007 |
| Height | 1.8mm |
| Inductance | 220uH |
| Length | 2.5mm |
| Max DC Current | 460mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 19MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBC2518T220M-K to view detailed technical specifications.
No datasheet is available for this part.
