
The CBC3225T101MRK is a surface mount inductor from Kemet with a package height of 2.5mm and a maximum DC current of 340mA. It features a self resonant frequency of 6MHz and a tolerance of 20%. The inductor is available in a 1210 package and is packaged on tape and reel for easy mounting.
Kemet CBC3225T101MRK technical specifications.
| Package/Case | 1210 |
| Height | 2.5mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 340mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBC3225T101MRK to view detailed technical specifications.
No datasheet is available for this part.
