
Kemet CBC3225T2R2MRK technical specifications.
| Package/Case | 1210 |
| Height | 2.5mm |
| Inductance | 220uH |
| Length | 3.2mm |
| Max DC Current | 1.13A |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 19MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBC3225T2R2MRK to view detailed technical specifications.
No datasheet is available for this part.
