Fixed Inductors 10uH 10% Wound Chip
Kemet CBMF1608T100KK technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 100uH |
| Length | 1.6mm |
| Max DC Current | 680mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 32MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet CBMF1608T100KK to view detailed technical specifications.
No datasheet is available for this part.